1.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C129C3GAC

DigiKey Part Number
399-6140-2-ND - Tape & Reel (TR)
399-6140-1-ND - Cut Tape (CT)
399-6140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C129C3GAC
Description
CAP CER 1.2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C129C3GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C129B3GACKEMET15.945399-8600-1-NDkr.1.08000Upgrade
GJM0335C1E1R2CB01DMurata Electronics8.651490-3055-1-NDkr.0.63000Direct
GJM0335C1E1R2BB01DMurata Electronics202.664490-11173-1-NDkr.0.63000Upgrade
GJM0335C1H1R2BB01DMurata Electronics139490-17153-1-NDkr.0.63000Upgrade
In-Stock: 13.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.51400kr.5.14
50kr.0.35880kr.17.94
100kr.0.31260kr.31.26
500kr.0.23332kr.116.66
1.000kr.0.20903kr.209.03
2.500kr.0.18350kr.458.75
5.000kr.0.16814kr.840.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.14918kr.2,237.70
30.000kr.0.13991kr.4,197.30
45.000kr.0.13527kr.6,087.15
75.000kr.0.13012kr.9,759.00
105.000kr.0.12711kr.13,346.55
150.000kr.0.12422kr.18,633.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250