
CBR02C110F3GAC | |
|---|---|
DigiKey Part Number | 399-8605-2-ND - Tape & Reel (TR) 399-8605-1-ND - Cut Tape (CT) 399-8605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C110F3GAC |
Description | CAP CER 11PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C110F3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.50300 | kr.15.03 |
| 50 | kr.1.10960 | kr.55.48 |
| 100 | kr.0.98780 | kr.98.78 |
| 500 | kr.0.78400 | kr.392.00 |
| 1.000 | kr.0.72098 | kr.720.98 |
| 2.500 | kr.0.65454 | kr.1,636.35 |
| 5.000 | kr.0.61452 | kr.3,072.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.56509 | kr.8,476.35 |
| 30.000 | kr.0.54089 | kr.16,226.70 |
| 45.000 | kr.0.52877 | kr.23,794.65 |
| 75.000 | kr.0.51533 | kr.38,649.75 |
| 105.000 | kr.0.50747 | kr.53,284.35 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

