1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C109A5GAC

DigiKey Part Number
399-CBR02C109A5GACTR-ND - Tape & Reel (TR)
399-CBR02C109A5GACCT-ND - Cut Tape (CT)
399-CBR02C109A5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C109A5GAC
Description
CAP CER 1PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C109A5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.05pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 935
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.26800kr.12.68
50kr.0.92560kr.46.28
100kr.0.82170kr.82.17
500kr.0.64566kr.322.83
1.000kr.0.59140kr.591.40
2.500kr.0.53421kr.1,335.52
5.000kr.0.49977kr.2,498.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.45722kr.6,858.30
30.000kr.0.43639kr.13,091.70
45.000kr.0.42596kr.19,168.20
75.000kr.0.41439kr.31,079.25
105.000kr.0.40763kr.42,801.15
150.000kr.0.40112kr.60,168.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000