
CBR02C108B5GAC | |
|---|---|
DigiKey Part Number | 399-11240-2-ND - Tape & Reel (TR) 399-11240-1-ND - Cut Tape (CT) 399-11240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C108B5GAC |
Description | CAP CER 0.1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C108B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.67100 | kr.6.71 |
| 50 | kr.0.47600 | kr.23.80 |
| 100 | kr.0.41670 | kr.41.67 |
| 500 | kr.0.30548 | kr.152.74 |
| 1.000 | kr.0.27580 | kr.275.80 |
| 2.500 | kr.0.24399 | kr.609.98 |
| 5.000 | kr.0.23370 | kr.1,168.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.19096 | kr.2,864.40 |
| 30.000 | kr.0.18951 | kr.5,685.30 |
| 45.000 | kr.0.18875 | kr.8,493.75 |
| 75.000 | kr.0.18536 | kr.13,902.00 |
| 105.000 | kr.0.18153 | kr.19,060.65 |
| 150.000 | kr.0.17785 | kr.26,677.50 |
| 180.000 | kr.0.17611 | kr.31,699.80 |
| 360.000 | kr.0.17535 | kr.63,126.00 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

