CBR02C108B5GAC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.04110
Datasheet
0.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C108B5GAC

DigiKey Part Number
399-11240-2-ND - Tape & Reel (TR)
399-11240-1-ND - Cut Tape (CT)
399-11240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C108B5GAC
Description
CAP CER 0.1PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C108B5GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF03N0R1B500CTWalsin Technology Corporation01292-RF03N0R1B500CTTR-NDkr.0.04110Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69100kr.6.91
50kr.0.49080kr.24.54
100kr.0.42990kr.42.99
500kr.0.32664kr.163.32
1.000kr.0.29481kr.294.81
2.500kr.0.26134kr.653.35
5.000kr.0.24120kr.1,206.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.21632kr.3,244.80
30.000kr.0.20415kr.6,124.50
45.000kr.0.19806kr.8,912.70
75.000kr.0.19131kr.14,348.25
105.000kr.0.18736kr.19,672.80
150.000kr.0.18356kr.27,534.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000