Direct
Similar



CAS26C681KAGFC | |
|---|---|
DigiKey Part Number | 399-CAS26C681KAGFCTR-ND - Tape & Reel (TR) 399-CAS26C681KAGFCCT-ND - Cut Tape (CT) 399-CAS26C681KAGFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS26C681KAGFC |
Description | CAP CER 680PF 250V C0G/NP0 2211 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS26C681KAGFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.75000 | kr.30.75 |
| 10 | kr.22.11400 | kr.221.14 |
| 50 | kr.18.67260 | kr.933.63 |
| 100 | kr.17.60810 | kr.1,760.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.80524 | kr.7,902.62 |
| 1.000 | kr.15.24694 | kr.15,246.94 |
| 1.500 | kr.14.96713 | kr.22,450.69 |
| 2.500 | kr.14.65696 | kr.36,642.40 |
| 3.500 | kr.14.47565 | kr.50,664.78 |
| Unit Price without VAT: | kr.30.75000 |
|---|---|
| Unit Price with VAT: | kr.38.43750 |



