


CAS26C222KARFC | |
|---|---|
DigiKey Part Number | 399-CAS26C222KARFCTR-ND - Tape & Reel (TR) 399-CAS26C222KARFCCT-ND - Cut Tape (CT) 399-CAS26C222KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS26C222KARFC |
Description | CAP CER 2200PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS26C222KARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.8.03900 | kr.80.39 |
| 50 | kr.6.46800 | kr.323.40 |
| 100 | kr.5.98370 | kr.598.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.16354 | kr.2,581.77 |
| 1.000 | kr.4.90976 | kr.4,909.76 |
| 1.500 | kr.4.78260 | kr.7,173.90 |
| 2.500 | kr.4.64172 | kr.11,604.30 |
| 3.500 | kr.4.55935 | kr.15,957.73 |
| 5.000 | kr.4.48010 | kr.22,400.50 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

