


CAS26C102KARFC | |
|---|---|
DigiKey Part Number | 399-CAS26C102KARFCTR-ND - Tape & Reel (TR) 399-CAS26C102KARFCCT-ND - Cut Tape (CT) 399-CAS26C102KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS26C102KARFC |
Description | CAP CER 1000PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS26C102KARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 10 | kr.12.85100 | kr.128.51 |
| 50 | kr.10.58020 | kr.529.01 |
| 100 | kr.9.87840 | kr.987.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.69164 | kr.4,345.82 |
| 1.000 | kr.8.32423 | kr.8,324.23 |
| 1.500 | kr.8.14014 | kr.12,210.21 |
| 2.500 | kr.7.93616 | kr.19,840.40 |
| 3.500 | kr.7.81686 | kr.27,359.01 |
| 5.000 | kr.7.70207 | kr.38,510.35 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |

