


CAS26C102KARFC | |
|---|---|
DigiKey Part Number | 399-CAS26C102KARFCTR-ND - Tape & Reel (TR) 399-CAS26C102KARFCCT-ND - Cut Tape (CT) 399-CAS26C102KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS26C102KARFC |
Description | CAP CER 1000PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS26C102KARFC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2211 (5728 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGK58CR73H102KV2B | KYOCERA AVX | 960 | 478-KGK58CR73H102KV2BCT-ND | kr.12.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 10 | kr.12.85100 | kr.128.51 |
| 50 | kr.10.58020 | kr.529.01 |
| 100 | kr.9.87840 | kr.987.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.69164 | kr.4,345.82 |
| 1.000 | kr.8.32423 | kr.8,324.23 |
| 1.500 | kr.8.14014 | kr.12,210.21 |
| 2.500 | kr.7.93616 | kr.19,840.40 |
| 3.500 | kr.7.81686 | kr.27,359.01 |
| 5.000 | kr.7.70207 | kr.38,510.35 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |

