


CAS18C472KARGC | |
|---|---|
DigiKey Part Number | 399-CAS18C472KARGCTR-ND - Tape & Reel (TR) 399-CAS18C472KARGCCT-ND - Cut Tape (CT) 399-CAS18C472KARGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS18C472KARGC |
Description | CAP CER 4700PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS18C472KARGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.35000 | kr.17.35 |
| 10 | kr.11.97100 | kr.119.71 |
| 50 | kr.10.25800 | kr.512.90 |
| 100 | kr.9.63310 | kr.963.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.70660 | kr.4,353.30 |
| 1.000 | kr.8.14242 | kr.8,142.42 |
| 1.500 | kr.8.14020 | kr.12,210.30 |
| 2.500 | kr.7.47204 | kr.18,680.10 |
| 3.500 | kr.7.13514 | kr.24,972.99 |
| 5.000 | kr.7.08404 | kr.35,420.20 |
| Unit Price without VAT: | kr.17.35000 |
|---|---|
| Unit Price with VAT: | kr.21.68750 |

