


CAS17C152KARGC | |
|---|---|
DigiKey Part Number | 399-CAS17C152KARGCTR-ND - Tape & Reel (TR) 399-CAS17C152KARGCCT-ND - Cut Tape (CT) 399-CAS17C152KARGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS17C152KARGC |
Description | CAP CER 1500PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS17C152KARGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.00000 | kr.12.00 |
| 10 | kr.8.05000 | kr.80.50 |
| 50 | kr.6.48620 | kr.324.31 |
| 100 | kr.6.00430 | kr.600.43 |
| 500 | kr.5.18876 | kr.2,594.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.93638 | kr.4,936.38 |
| 2.000 | kr.4.72859 | kr.9,457.18 |
| 3.000 | kr.4.62450 | kr.13,873.50 |
| 5.000 | kr.4.50909 | kr.22,545.45 |
| 7.000 | kr.4.44159 | kr.31,091.13 |
| 10.000 | kr.4.37668 | kr.43,766.80 |
| 12.000 | kr.4.34592 | kr.52,151.04 |
| Unit Price without VAT: | kr.12.00000 |
|---|---|
| Unit Price with VAT: | kr.15.00000 |

