


CAS17C102KARFC | |
|---|---|
DigiKey Part Number | 399-CAS17C102KARFCTR-ND - Tape & Reel (TR) 399-CAS17C102KARFCCT-ND - Cut Tape (CT) 399-CAS17C102KARFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS17C102KARFC |
Description | CAP CER 1000PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS17C102KARFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.080" W (4.50mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.28200 | kr.72.82 |
| 50 | kr.5.83720 | kr.291.86 |
| 100 | kr.5.39220 | kr.539.22 |
| 500 | kr.4.63936 | kr.2,319.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.40638 | kr.4,406.38 |
| 2.000 | kr.4.21459 | kr.8,429.18 |
| 3.000 | kr.4.11852 | kr.12,355.56 |
| 5.000 | kr.4.01199 | kr.20,059.95 |
| 7.000 | kr.3.94973 | kr.27,648.11 |
| 10.000 | kr.3.88981 | kr.38,898.10 |
| 12.000 | kr.3.86143 | kr.46,337.16 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

