


CAN12X333KARACTU | |
|---|---|
DigiKey Part Number | 399-20610-2-ND - Tape & Reel (TR) 399-20610-1-ND - Cut Tape (CT) 399-20610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN12X333KARACTU |
Description | CAP CER 1206 33NF 250VAC X7R |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250VAC Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN12X333KARACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.7.44300 | kr.74.43 |
| 50 | kr.5.96720 | kr.298.36 |
| 100 | kr.5.51070 | kr.551.07 |
| 500 | kr.4.73940 | kr.2,369.70 |
| 1.000 | kr.4.50070 | kr.4,500.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.30423 | kr.8,608.46 |
| 4.000 | kr.4.14243 | kr.16,569.72 |
| 6.000 | kr.4.06137 | kr.24,368.22 |
| 10.000 | kr.3.97150 | kr.39,715.00 |
| 14.000 | kr.3.91895 | kr.54,865.30 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

