CA064X472K5RAC7800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA064X104K4RACAUTO

DigiKey Part Number
399-CA064X104K4RACAUTOTR-ND - Tape & Reel (TR)
399-CA064X104K4RACAUTOCT-ND - Cut Tape (CT)
399-CA064X104K4RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA064X104K4RACAUTO
Description
CAP ARRAY 0.1UF 16V X7R 0612
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA064X104K4RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
0.1µF
Tolerance
±10%
Voltage - Rated
16 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
0612 (1632 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.015
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.08304kr.4,332.16
8.000kr.1.01084kr.8,086.72
12.000kr.0.99279kr.11,913.48
28.000kr.0.97474kr.27,292.72
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.2.49600kr.24.96
50kr.1.89560kr.94.78
100kr.1.71070kr.171.07
500kr.1.39788kr.698.94
1.000kr.1.30125kr.1,301.25
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.48000kr.4.48
10kr.2.71400kr.27.14
50kr.2.00700kr.100.35
100kr.1.78620kr.178.62
500kr.1.41120kr.705.60
1.000kr.1.29414kr.1,294.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750