
CA064C330K5GAC7800 | |
|---|---|
DigiKey Part Number | 399-CA064C330K5GAC7800TR-ND - Tape & Reel (TR) 399-CA064C330K5GAC7800CT-ND - Cut Tape (CT) 399-CA064C330K5GAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064C330K5GAC7800 |
Description | CAP ARRAY 33PF 50V NP0 0612 |
Customer Reference | |
Detailed Description | 33pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064C330K5GAC7800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 33pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.85744 | kr.3,429.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.1.98400 | kr.19.84 |
| 100 | kr.1.33310 | kr.133.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.14400 | kr.21.44 |
| 50 | kr.1.57060 | kr.78.53 |
| 100 | kr.1.39200 | kr.139.20 |
| 500 | kr.1.08864 | kr.544.32 |
| 1.000 | kr.0.99392 | kr.993.92 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

