CA064C104K4RAC7800 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 11.476
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 29
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 225
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 25.470
Unit Price: kr.2.98000
Datasheet
0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA064C104K4RAC7800

DigiKey Part Number
399-CA064C104K4RAC7800TR-ND - Tape & Reel (TR)
399-CA064C104K4RAC7800CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CA064C104K4RAC7800
Description
CAP ARRAY 0.1UF 16V X7R 0612
Customer Reference
Detailed Description
0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CA064C104K4RAC7800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit Type
Isolated
Manufacturer
KEMET
Temperature Coefficient
X7R
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
0.1µF
Supplier Device Package
0612 (1632 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.035" (0.90mm)
Dielectric Material
Ceramic
Base Product Number
Number of Capacitors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA064C104K4RACAUTOKEMET11.476399-CA064C104K4RACAUTOCT-NDkr.4.44000Parametric Equivalent
CA064X104K4RAC7800KEMET29399-CA064X104K4RAC7800CT-NDkr.3.99000Parametric Equivalent
CA064X104K4RACAUTOKEMET225399-CA064X104K4RACAUTOCT-NDkr.4.18000Parametric Equivalent
CA0612KRX7R7BB104YAGEO25.470311-2071-1-NDkr.2.98000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes