
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | -5%, +10%  | |
Voltage Rating - AC  | 690V  | |
Voltage Rating - DC  | -  | |
Dielectric Material  | ||
Operating Temperature  | -25°C ~ 55°C  | |
Mounting Type  | Chassis, Stud Mount  | |
Package / Case  | ||
Size / Dimension  | 2.953" Dia (75.00mm)  | |
Height - Seated (Max)  | 11.102" (282.00mm)  | |
Termination  | Screw Terminals  | |
Lead Spacing  | -  | |
Applications  | 3 Phase, Power Factor Correction (PFC)  | |
Ratings  | -  | |
Features  | -  | 

