
C9TS6MD5411AARX | |
|---|---|
DigiKey Part Number | 399-13651-ND |
Manufacturer | |
Manufacturer Product Number | C9TS6MD5411AARX |
Description | CAP FILM 41.1UF 440VAC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 41.1 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C9TS6MD5411AARX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -5%, +15% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 6.378" (162.00mm) | |
Termination | Terminal Block | |
Lead Spacing | 0.748" (19.00mm) | |
Applications | 3 Phase, Power Factor Correction (PFC) | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.413.63000 | kr.413.63 |
| 12 | kr.347.41833 | kr.4,169.02 |
| 60 | kr.323.53817 | kr.19,412.29 |
| 108 | kr.317.17213 | kr.34,254.59 |
| Unit Price without VAT: | kr.413.63000 |
|---|---|
| Unit Price with VAT: | kr.517.03750 |

