C9T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C9TS6MD5274AARX

DigiKey Part Number
399-13650-ND
Manufacturer
Manufacturer Product Number
C9TS6MD5274AARX
Description
CAP FILM 27.4UF 440VAC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27.4 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
EDA/CAD Models
C9TS6MD5274AARX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-5%, +15%
Voltage Rating - AC
440V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
2.953" Dia (75.00mm)
Height - Seated (Max)
6.378" (162.00mm)
Termination
Terminal Block
Lead Spacing
0.748" (19.00mm)
Applications
3 Phase, Power Factor Correction (PFC)
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.376.77000kr.376.77
12kr.314.92833kr.3,779.14
60kr.292.62083kr.17,557.25
108kr.286.67259kr.30,960.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.376.77000
Unit Price with VAT:kr.470.96250

Other Suppliers on DigiKey

5In Stock
Ships from WEC