
C9TS5MD5770AARX | |
|---|---|
DigiKey Part Number | 399-13645-ND |
Manufacturer | |
Manufacturer Product Number | C9TS5MD5770AARX |
Description | CAP FILM 77UF 415VAC RADIAL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 77 µF Film Capacitor 415V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C9TS5MD5770AARX Models |
Category | Operating Temperature -25°C ~ 55°C |
Mfr | Mounting Type Chassis, Stud Mount |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.953" Dia (75.00mm) |
Part Status Active | Height - Seated (Max) 9.134" (232.00mm) |
Capacitance | Termination Terminal Block |
Tolerance -5%, +15% | Lead Spacing 0.748" (19.00mm) |
Voltage Rating - AC 415V | Applications 3 Phase, Power Factor Correction (PFC) |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.394.93708 | kr.9,478.49 |
| Unit Price without VAT: | kr.394.93708 |
|---|---|
| Unit Price with VAT: | kr.493.67135 |

