Parametric Equivalent

C971U392MUWDCAWL50 | |
|---|---|
DigiKey Part Number | 399-C971U392MUWDCAWL50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C971U392MUWDCAWL50 |
Description | 3900PF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.551" Dia (14.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C971U392MVWDCAWL50 | KEMET | 0 | 399-C971U392MVWDCAWL50TR-ND | kr.1.88577 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.29940 | kr.2,149.70 |
| Unit Price without VAT: | kr.4.29940 |
|---|---|
| Unit Price with VAT: | kr.5.37425 |


