Similar
Similar



C961U472MZWDCA7317 | |
|---|---|
DigiKey Part Number | C961U472MZWDCA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C961U472MZWDCA7317 |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C961U472MZWDCA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C941U472MZVDCA7317 | KEMET | 0 | C941U472MZVDCA7317-ND | kr.0.56376 | Similar |
| VY2472M49Y5US6UV0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY2472M49Y5US6UV0-ND | kr.0.85161 | Similar |



