Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



C961U472MZWDBAWL35 | |
|---|---|
DigiKey Part Number | C961U472MZWDBAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C961U472MZWDBAWL35 |
Description | CAP CER 4700PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C961U472MZWDBAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C941U472MZVDBAWL35 | KEMET | 0 | C941U472MZVDBAWL35-ND | kr.0.56376 | Similar |
| C941U472MZVDBAWL40 | KEMET | 0 | C941U472MZVDBAWL40-ND | kr.0.56376 | Similar |
| C941U472MZVDCAWL35 | KEMET | 0 | C941U472MZVDCAWL35-ND | kr.0.56376 | Similar |
| C941U472MZVDCAWL40 | KEMET | 0 | C941U472MZVDCAWL40-ND | kr.0.56376 | Similar |
| C961U472MZWDBA7317 | KEMET | 0 | 399-9526-3-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.56376 | kr.5,637.60 |
| Unit Price without VAT: | kr.0.56376 |
|---|---|
| Unit Price with VAT: | kr.0.70470 |





