C947U332MZWDBAWL40 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.3.03202
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.58515
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 185.207
Unit Price: kr.3.23000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.79551
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.78651
Datasheet
3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C947U332MZWDBAWL40

DigiKey Part Number
C947U332MZWDBAWL40-ND
Manufacturer
Manufacturer Product Number
C947U332MZWDBAWL40
Description
CAP CER 3300PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C947U332MZWDBAWL40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C757U332MZWDBAWL50KEMET0399-C757U332MZWDBAWL50-NDkr.3.03202Similar
C927U332MZVDBAWL35KEMET0C927U332MZVDBAWL35-NDkr.0.47380Similar
C927U332MZVDBAWL40KEMET0C927U332MZVDBAWL40-NDkr.0.47380Similar
C927U332MZVDCAWL35KEMET0C927U332MZVDCAWL35-NDkr.0.47380Similar
C927U332MZVDCAWL40KEMET0C927U332MZVDCAWL40-NDkr.0.47380Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types