C947U332MZWDBA7317 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KEMET
In Stock: 10.000
Unit Price: kr.3.05461
Datasheet

Similar


KEMET
In Stock: 6
Unit Price: kr.2.03000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47380
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.58515
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 185.212
Unit Price: kr.3.23000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.82082
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.82082
Datasheet
3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
C900 C21U
Finding the Most Accurate Capacitance Measurement

C947U332MZWDBA7317

DigiKey Part Number
399-9509-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C947U332MZWDBA7317
Description
CAP CER 3300PF 440VAC Y5U RADIAL
Customer Reference
Detailed Description
3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C947U332MZWDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C757U332MZWDBA7317KEMET10.000399-C757U332MZWDBA7317TB-NDkr.3.05461MFR Recommended
C927U332MZVDBA7317KEMET6399-9495-1-NDkr.2.03000Similar
C927U332MZVDCA7317KEMET0C927U332MZVDCA7317-NDkr.0.47380Similar
C941U332MZWDBA7317KEMET0399-9503-3-NDkr.0.58515Similar
VY2332M41Y5US63V7Vishay Beyschlag/Draloric/BC Components185.212BC2357-NDkr.3.23000Similar
Obsolete
This product is no longer manufactured. View Substitutes