



C947U332MYWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9508-1-ND - Cut Tape (CT) 399-9508-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C947U332MYWDBA7317 |
Description | CAP CER 3300PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C947U332MYWDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.48500 | kr.14.85 |
| 50 | kr.1.09700 | kr.54.85 |
| 100 | kr.0.97790 | kr.97.79 |
| 500 | kr.0.77708 | kr.388.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.72006 | kr.720.06 |
| 2.000 | kr.0.65981 | kr.1,319.62 |
| 3.000 | kr.0.62950 | kr.1,888.50 |
| 5.000 | kr.0.59580 | kr.2,979.00 |
| 7.000 | kr.0.57603 | kr.4,032.21 |
| 10.000 | kr.0.55695 | kr.5,569.50 |
| 25.000 | kr.0.51566 | kr.12,891.50 |
| 50.000 | kr.0.49058 | kr.24,529.00 |
| 100.000 | kr.0.46980 | kr.46,980.00 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

