C941U472MZVDBA7317 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 3.392
Unit Price: kr.9.00000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.85161
Datasheet
4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
C900 C21U
Finding the Most Accurate Capacitance Measurement

C941U472MZVDBA7317

DigiKey Part Number
399-9505-1-ND - Cut Tape (CT)
399-9505-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C941U472MZVDBA7317
Description
CAP CER 4700PF 440VAC Y5V RADIAL
Customer Reference
Detailed Description
4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C941U472MZVDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.433" Dia (11.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C751U472MZVDBA7317KEMET3.392399-C751U472MZVDBA7317CT-NDkr.9.00000Similar
VY2472M49Y5US6UV0Vishay Beyschlag/Draloric/BC Components0VY2472M49Y5US6UV0-NDkr.0.85161Similar
Obsolete
This product is no longer manufactured. View Substitutes