Parametric Equivalent

C941U332MZWDBAWL30 | |
|---|---|
DigiKey Part Number | 399-C941U332MZWDBAWL30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C941U332MZWDBAWL30 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C941U332MZWDBAWL30 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C941U332MZWDBAWL50 | KEMET | 0 | 399-C941U332MZWDBAWL50-ND | kr.0.56376 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.56376 | kr.5,637.60 |
| Unit Price without VAT: | kr.0.56376 |
|---|---|
| Unit Price with VAT: | kr.0.70470 |


