C931U681KWYDBAWL50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.28520
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.28520
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.28520
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.28520
Datasheet
680 pF ±10% 760V Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C931U681KWYDBAWL50

DigiKey Part Number
399-C931U681KWYDBAWL50-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C931U681KWYDBAWL50
Description
CAP CER DISC SAFETY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±10% 760V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C931U681KWYDBAWL50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±10%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C931U681KWYDBAWL30KEMET0399-C931U681KWYDBAWL30-NDkr.1.28520Parametric Equivalent
C931U681KWYDBAWL35KEMET0399-C931U681KWYDBAWL35-NDkr.1.28520Parametric Equivalent
C931U681KWYDBAWL40KEMET0399-C931U681KWYDBAWL40-NDkr.1.28520Parametric Equivalent
C931U681KWYDBAWL45KEMET0399-C931U681KWYDBAWL45-NDkr.1.28520Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.1.28520kr.12,852.00
Unit Price without VAT:kr.1.28520
Unit Price with VAT:kr.1.60650