Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C931U152MWWDCAWL50 | |
|---|---|
DigiKey Part Number | 399-C931U152MWWDCAWL50-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C931U152MWWDCAWL50 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 760V Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C931U152MWWDCAWL50 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C931U152MWWDCA7317 | KEMET | 0 | 399-C931U152MWWDCA7317TB-ND | kr.1.46891 | Parametric Equivalent |
| C931U152MWWDCAWL30 | KEMET | 0 | 399-C931U152MWWDCAWL30-ND | kr.1.46891 | Parametric Equivalent |
| C931U152MWWDCAWL35 | KEMET | 0 | 399-C931U152MWWDCAWL35-ND | kr.1.46891 | Parametric Equivalent |
| C931U152MWWDCAWL40 | KEMET | 0 | 399-C931U152MWWDCAWL40-ND | kr.1.46891 | Parametric Equivalent |
| C931U152MWWDCAWL45 | KEMET | 0 | 399-C931U152MWWDCAWL45-ND | kr.1.46891 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.46891 | kr.14,689.10 |
| Unit Price without VAT: | kr.1.46891 |
|---|---|
| Unit Price with VAT: | kr.1.83614 |






