Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C927U821KYYDAAWL45 | |
|---|---|
DigiKey Part Number | 399-C927U821KYYDAAWL45-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C927U821KYYDAAWL45 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U821KYYDAAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C927U821KYYDAA7317 | KEMET | 0 | 399-C927U821KYYDAA7317TB-ND | kr.0.36584 | Parametric Equivalent |
| C927U821KYYDAAWL30 | KEMET | 0 | 399-C927U821KYYDAAWL30-ND | kr.0.36584 | Parametric Equivalent |
| C927U821KYYDAAWL35 | KEMET | 0 | 399-C927U821KYYDAAWL35-ND | kr.0.36584 | Parametric Equivalent |
| C927U821KYYDAAWL40 | KEMET | 0 | 399-C927U821KYYDAAWL40-ND | kr.0.36584 | Parametric Equivalent |
| C927U821KYYDAAWL50 | KEMET | 0 | 399-C927U821KYYDAAWL50-ND | kr.0.36584 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36584 | kr.3,658.40 |
| Unit Price without VAT: | kr.0.36584 |
|---|---|
| Unit Price with VAT: | kr.0.45730 |






