Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C927U152MYWDCAWL35 | |
|---|---|
DigiKey Part Number | 399-C927U152MYWDCAWL35-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C927U152MYWDCAWL35 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U152MYWDCAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C927U152MYWDCA7317 | KEMET | 0 | 399-C927U152MYWDCA7317TB-ND | kr.0.59694 | Parametric Equivalent |
| C927U152MYWDCAWL40 | KEMET | 0 | 399-C927U152MYWDCAWL40-ND | kr.0.59694 | Parametric Equivalent |
| C927U152MYWDCAWL45 | KEMET | 0 | 399-C927U152MYWDCAWL45-ND | kr.0.59694 | Parametric Equivalent |
| C927U152MYWDCAWL50 | KEMET | 0 | 399-C927U152MYWDCAWL50-ND | kr.0.59694 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.59694 | kr.5,969.40 |
| Unit Price without VAT: | kr.0.59694 |
|---|---|
| Unit Price with VAT: | kr.0.74618 |





