C925U821KYYDBA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59867
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59867
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.59867
Datasheet
820 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C925U821KYYDBA7317

DigiKey Part Number
399-C925U821KYYDBA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C925U821KYYDBA7317
Description
CAP CER DISC SAFETY
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
820 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C925U821KYYDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±10%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C925U821KYYDBAWL30KEMET0399-C925U821KYYDBAWL30-NDkr.0.59867Parametric Equivalent
C925U821KYYDBAWL35KEMET0399-C925U821KYYDBAWL35-NDkr.0.59867Parametric Equivalent
C925U821KYYDBAWL45KEMET0399-C925U821KYYDBAWL45-NDkr.0.59867Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.59867kr.5,986.70
Unit Price without VAT:kr.0.59867
Unit Price with VAT:kr.0.74834