
C410C152J1R5TA | |
|---|---|
DigiKey Part Number | 399-C410C152J1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C152J1R5TA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C152J1R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.83303 | kr.1,249.55 |
| Unit Price without VAT: | kr.0.83303 |
|---|---|
| Unit Price with VAT: | kr.1.04129 |

