


| C921U332MZVDBA7317 | |
|---|---|
| DigiKey Part Number | 399-9491-1-ND - Cut Tape (CT) 399-9491-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | C921U332MZVDBA7317 | 
| Description | CAP CER 3300PF 440VAC Y5V RADIAL | 
| Customer Reference | |
| Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C921U332MZVDBA7317 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -40°C ~ 125°C | |
| Features | - | |
| Ratings | X1, Y2 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial, Disc | |
| Size / Dimension | 0.354" Dia (9.00mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | 0.394" (10.00mm) | |
| Lead Style | Formed Leads - Kinked | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.1.03000 | kr.10.30 | 
| 50 | kr.0.74620 | kr.37.31 | 
| 100 | kr.0.65920 | kr.65.92 | 
| 500 | kr.0.51316 | kr.256.58 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark