Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Upgrade



C921U222MYWDAAWL20 | |
|---|---|
DigiKey Part Number | C921U222MYWDAAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C921U222MYWDAAWL20 |
Description | CAP CER 2200PF 400VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U222MYWDAAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U222MZWDAAWL20 | KEMET | 0 | C921U222MZWDAAWL20-ND | kr.0.50041 | Upgrade |
| C921U222MZWDAAWL45 | KEMET | 0 | C921U222MZWDAAWL45-ND | kr.0.50041 | Upgrade |
| C901U222MYVDAAWL20 | KEMET | 0 | C901U222MYVDAAWL20-ND | kr.0.33931 | Similar |
| C901U222MYVDAAWL45 | KEMET | 0 | C901U222MYVDAAWL45-ND | kr.0.33931 | Similar |
| C901U222MZVDAAWL20 | KEMET | 0 | C901U222MZVDAAWL20-ND | kr.0.32920 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45598 | kr.4,559.80 |
| Unit Price without VAT: | kr.0.45598 |
|---|---|
| Unit Price with VAT: | kr.0.56998 |





