Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C921U152MZWDAAWL45 | |
|---|---|
DigiKey Part Number | 399-C921U152MZWDAAWL45-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U152MZWDAAWL45 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U152MZWDAAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U152MZWDAA7317 | KEMET | 0 | 399-C921U152MZWDAA7317TB-ND | kr.0.50041 | Parametric Equivalent |
| C921U152MZWDAAWL20 | KEMET | 0 | 399-C921U152MZWDAAWL20-ND | kr.0.50041 | Parametric Equivalent |
| C921U152MZWDAAWL30 | KEMET | 0 | 399-C921U152MZWDAAWL30-ND | kr.0.50041 | Parametric Equivalent |
| C921U152MZWDAAWL35 | KEMET | 0 | 399-C921U152MZWDAAWL35-ND | kr.0.50041 | Parametric Equivalent |
| C921U152MZWDAAWL40 | KEMET | 0 | 399-C921U152MZWDAAWL40-ND | kr.0.50041 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50041 | kr.5,004.10 |
| Unit Price without VAT: | kr.0.50041 |
|---|---|
| Unit Price with VAT: | kr.0.62551 |







