C921U102KZYDCAWL40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.58822
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.58822
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.58822
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.58822
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.58822
Datasheet
1000 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C921U102KZYDCAWL40

DigiKey Part Number
C921U102KZYDCAWL40-ND
Manufacturer
Manufacturer Product Number
C921U102KZYDCAWL40
Description
CAP CER 1000PF 440VAC Y5P RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 440VAC Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C921U102KZYDCAWL40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C921U102KZYDBA7317KEMET0C921U102KZYDBA7317-NDkr.0.58822Parametric Equivalent
C921U102KZYDBAWL35KEMET0C921U102KZYDBAWL35-NDkr.0.58822Parametric Equivalent
C921U102KZYDBAWL40KEMET0C921U102KZYDBAWL40-NDkr.0.58822Parametric Equivalent
C921U102KZYDCA7317KEMET0C921U102KZYDCA7317-NDkr.0.58822Parametric Equivalent
C921U102KZYDCAWL35KEMET0C921U102KZYDCAWL35-NDkr.0.58822Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.0.58822kr.5,882.20
Unit Price without VAT:kr.0.58822
Unit Price with VAT:kr.0.73528