Similar



C921U102KYYDBAWL40 | |
|---|---|
DigiKey Part Number | C921U102KYYDBAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C921U102KYYDBAWL40 |
Description | CAP CER 1000PF 400VAC Y5P RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U102KYYDBAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C731U102KYYDBAWL50 | KEMET | 579 | 399-C731U102KYYDBAWL50-ND | kr.7.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.13732 | kr.11,373.20 |
| Unit Price without VAT: | kr.1.13732 |
|---|---|
| Unit Price with VAT: | kr.1.42165 |


