Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C917U560JZSDBAWL45 | |
|---|---|
DigiKey Part Number | 399-C917U560JZSDBAWL45-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C917U560JZSDBAWL45 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C917U560JZSDBAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C917U560JZSDBA7317 | KEMET | 0 | 399-C917U560JZSDBA7317TB-ND | kr.0.51102 | Parametric Equivalent |
| C917U560JZSDBAWL30 | KEMET | 0 | 399-C917U560JZSDBAWL30-ND | kr.0.51102 | Parametric Equivalent |
| C917U560JZSDBAWL35 | KEMET | 0 | 399-C917U560JZSDBAWL35-ND | kr.0.51102 | Parametric Equivalent |
| C917U560JZSDBAWL40 | KEMET | 0 | 399-C917U560JZSDBAWL40-ND | kr.0.51102 | Parametric Equivalent |
| C917U560JZSDBAWL50 | KEMET | 0 | 399-C917U560JZSDBAWL50-ND | kr.0.51102 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.51102 | kr.5,110.20 |
| Unit Price without VAT: | kr.0.51102 |
|---|---|
| Unit Price with VAT: | kr.0.63878 |





