
C340C161JCG5TA | |
|---|---|
DigiKey Part Number | 399-C340C161JCG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C340C161JCG5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 500V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C161JCG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.400" L x 0.270" W (10.16mm x 6.85mm) |
Tolerance ±5% | Height - Seated (Max) 0.460" (11.68mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.8.36595 | kr.1,673.19 |
| Unit Price without VAT: | kr.8.36595 |
|---|---|
| Unit Price with VAT: | kr.10.45744 |

