Parametric Equivalent

C917U200JYNDAAWL30 | |
|---|---|
DigiKey Part Number | 399-C917U200JYNDAAWL30-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C917U200JYNDAAWL30 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 400VAC Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Thickness (Max) 0.197" (5.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C917U200JYNDAAWL50 | KEMET | 0 | 399-C917U200JYNDAAWL50-ND | kr.1.63394 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.63394 | kr.1,633.94 |
| Unit Price without VAT: | kr.1.63394 |
|---|---|
| Unit Price with VAT: | kr.2.04243 |


