Parametric Equivalent
Parametric Equivalent

C915U220JYNDCAWL45 | |
|---|---|
DigiKey Part Number | 399-C915U220JYNDCAWL45TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C915U220JYNDCAWL45 |
Description | 22.0PF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 400VAC Ceramic Capacitor C0G, NP0 Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C915U220JYNDCAWL30 | KEMET | 0 | 399-C915U220JYNDCAWL30-ND | kr.1.63394 | Parametric Equivalent |
| C915U220JYNDCAWL35 | KEMET | 0 | 399-C915U220JYNDCAWL35-ND | kr.1.63394 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.51634 | kr.1,516.34 |
| Unit Price without VAT: | kr.1.51634 |
|---|---|
| Unit Price with VAT: | kr.1.89543 |


