C915U180JYNDAAWL45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.63394
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51634
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.63394
Datasheet
18 pF ±5% 400VAC Ceramic Capacitor C0G, NP0 Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C915U180JYNDAAWL45

DigiKey Part Number
399-C915U180JYNDAAWL45-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C915U180JYNDAAWL45
Description
CAP CER DISC SAFETY
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
18 pF ±5% 400VAC Ceramic Capacitor C0G, NP0 Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±5%
Thickness (Max)
0.197" (5.00mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C915U180JYNDAAWL20KEMET0399-C915U180JYNDAAWL20-NDkr.1.63394Parametric Equivalent
C915U180JYNDAAWL30KEMET0399-C915U180JYNDAAWL30TR-NDkr.1.51634Parametric Equivalent
C915U180JYNDAAWL35KEMET0399-C915U180JYNDAAWL35-NDkr.1.63394Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.63394kr.1,633.94
Unit Price without VAT:kr.1.63394
Unit Price with VAT:kr.2.04243