Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C917U680JZSDAAWL35 | |
|---|---|
DigiKey Part Number | C917U680JZSDAAWL35-ND |
Manufacturer | |
Manufacturer Product Number | C917U680JZSDAAWL35 |
Description | CAP CER 68PF 440VAC SL RADIAL |
Customer Reference | |
Detailed Description | 68 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C917U680JZSDAAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C917U680JZSDAA7317 | KEMET | 0 | C917U680JZSDAA7317-ND | kr.0.55851 | Parametric Equivalent |
| C917U680JZSDAAWL20 | KEMET | 0 | C917U680JZSDAAWL20-ND | kr.0.55851 | Parametric Equivalent |
| C917U680JZSDAAWL45 | KEMET | 0 | C917U680JZSDAAWL45-ND | kr.0.55851 | Parametric Equivalent |


