Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C911U620JZSDCAWL40 | |
|---|---|
DigiKey Part Number | C911U620JZSDCAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C911U620JZSDCAWL40 |
Description | CAP CER 62PF 440VAC SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C911U620JZSDCAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C911U620JZSDBA7317 | KEMET | 0 | C911U620JZSDBA7317-ND | kr.0.37494 | Parametric Equivalent |
| C911U620JZSDBAWL35 | KEMET | 0 | C911U620JZSDBAWL35-ND | kr.0.37494 | Parametric Equivalent |
| C911U620JZSDBAWL40 | KEMET | 0 | C911U620JZSDBAWL40-ND | kr.0.37494 | Parametric Equivalent |
| C911U620JZSDCA7317 | KEMET | 0 | C911U620JZSDCA7317-ND | kr.0.37494 | Parametric Equivalent |
| C911U620JZSDCAWL35 | KEMET | 0 | C911U620JZSDCAWL35-ND | kr.0.37494 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.37494 | kr.3,749.40 |
| Unit Price without VAT: | kr.0.37494 |
|---|---|
| Unit Price with VAT: | kr.0.46868 |


