C911U510JVSDAA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.57950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.57950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.57950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.57950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.57950
Datasheet
51 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Finding the Most Accurate Capacitance Measurement

C911U510JVSDAA7317

DigiKey Part Number
C911U510JVSDAA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C911U510JVSDAA7317
Description
CAP CER 51PF 400VAC SL RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
51 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C911U510JVSDAA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C911U510JUSDAA7317KEMET0C911U510JUSDAA7317-NDkr.0.57950Parametric Equivalent
C911U510JUSDAAWL20KEMET0C911U510JUSDAAWL20-NDkr.0.57950Parametric Equivalent
C911U510JUSDAAWL45KEMET0C911U510JUSDAAWL45-NDkr.0.57950Parametric Equivalent
C911U510JVSDAAWL20KEMET0C911U510JVSDAAWL20-NDkr.0.57950Parametric Equivalent
C911U510JVSDAAWL45KEMET0C911U510JVSDAAWL45-NDkr.0.57950Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000kr.0.57950kr.5,795.00
Unit Price without VAT:kr.0.57950
Unit Price with VAT:kr.0.72438