Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



C911U471KVYDAAWL45 | |
|---|---|
DigiKey Part Number | C911U471KVYDAAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C911U471KVYDAAWL45 |
Description | CAP CER 470PF 400VAC Y5P RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 400VAC Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C911U471KVYDAAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C911U471KUYDAAWL45 | KEMET | 0 | C911U471KUYDAAWL45-ND | kr.1.73734 | Parametric Equivalent |
| C911U471KVYDAA7317 | KEMET | 0 | C911U471KVYDAA7317-ND | kr.1.53673 | Parametric Equivalent |
| C911U471KVYDAAWL20 | KEMET | 0 | C911U471KVYDAAWL20-ND | kr.2.68774 | Parametric Equivalent |
| VY1471K31Y5UQ63L0 | Vishay Beyschlag/Draloric/BC Components | 0 | VY1471K31Y5UQ63L0-ND | kr.0.53998 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.53673 | kr.15,367.30 |
| Unit Price without VAT: | kr.1.53673 |
|---|---|
| Unit Price with VAT: | kr.1.92091 |



