47 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Finding the Most Accurate Capacitance Measurement

C911U470JUSDAA7317

DigiKey Part Number
399-C911U470JUSDAA7317CT-ND - Cut Tape (CT)
399-C911U470JUSDAA7317TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C911U470JUSDAA7317
Description
CAP CER 47PF 400VAC SL RADIAL
Customer Reference
Detailed Description
47 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C911U470JUSDAA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C741U470JTSDAA7317KEMET0399-C741U470JTSDAA7317TB-NDkr.5.16998MFR Recommended
In-Stock: 9.999
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.28100kr.12.81
50kr.0.94600kr.47.30
100kr.0.76970kr.76.97
500kr.0.60762kr.303.81
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.78914kr.789.14
2.000kr.0.73370kr.1,467.40
3.000kr.0.70594kr.2,117.82
5.000kr.0.67520kr.3,376.00
7.000kr.0.65723kr.4,600.61
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250