Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C911U101KWYDBAWL35 | |
|---|---|
DigiKey Part Number | 399-C911U101KWYDBAWL35-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C911U101KWYDBAWL35 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 760V Ceramic Capacitor Y5P (B) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C911U101KWYDBAWL35 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C911U101KWYDBAWL30 | KEMET | 0 | 399-C911U101KWYDBAWL30-ND | kr.1.01813 | Parametric Equivalent |
| C911U101KWYDBAWL40 | KEMET | 0 | 399-C911U101KWYDBAWL40-ND | kr.1.01813 | Parametric Equivalent |
| C911U101KWYDBAWL45 | KEMET | 0 | 399-C911U101KWYDBAWL45-ND | kr.1.01813 | Parametric Equivalent |
| C911U101KWYDBAWL50 | KEMET | 0 | 399-C911U101KWYDBAWL50-ND | kr.1.01813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.01813 | kr.10,181.30 |
| Unit Price without VAT: | kr.1.01813 |
|---|---|
| Unit Price with VAT: | kr.1.27266 |





